Part Details for 166-32213 by HellermannTyton
Overview of 166-32213 by HellermannTyton
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G40HD232213HR | Amphenol Communications Solutions | Mini-SAS HD Internal Connectors, High Speed Input Output Connectors, Vertical SMT 1x2 with Cap, tail length 3.98mm Tape and reel package 85ohm enclosing wall. | |
70232-213LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, 4 Row Signal Header, 24 Position, Straight, Press-Fit, Wide body. |
Price & Stock for 166-32213
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTS20-FMC-PG16-NPB
|
TME | Straight terminal connector, Thread: non-swivel,PG,outside Min Qty: 1 | 8 |
|
$11.7900 / $14.5300 | Buy Now |