Part Details for 166-40307 by HellermannTyton
Overview of 166-40307 by HellermannTyton
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51940-307LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 2P 12S Vertical Receptacle. | |
10127403-07H1420LF | Amphenol Communications Solutions | PwrBlade® ULTRA Connector System, Power Connectors, Receptacle, 4HP+12S+6LP, Vertical, Through Hole. | |
59132-F34-03-075 | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board Connector, Unshrouded Vertical Stacking Header, Through Hole, Double Row, 6 Positions, 2.00mm (0.079in) Pitch |
Price & Stock for 166-40307
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PSRSC50-PVC-GY
|
TME | Protective tube, Size: 50, PVC, grey, flexible, HelaGuard, IP68 Min Qty: 30 | 0 |
|
$26.0200 / $32.3100 | RFQ |