Part Details for 166-50120 by HellermannTyton
Overview of 166-50120 by HellermannTyton
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54122-808501200LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded stacking vertical header, through hole, double Row, 50 position, 2.54mm (0.100in) pitch | |
54242-407501200LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Surface Mount, Double Row, 50 Positions, 2.54mm (0.100in) Pitch. | |
84501-201 | Amphenol Communications Solutions | 300 Position BGA Receptacle, 4mm Component Height, 1.27mm x 1.27mm Array |
Price & Stock for 166-50120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ALS-M20-GS-ML
|
TME | Nut, M20, galvanised steel, -100÷300°C, Thread: metric, Pitch: 1.5 Min Qty: 10 | 0 |
|
$0.3680 / $0.4690 | RFQ |