Part Details for 166-90094 by HellermannTyton
Overview of 166-90094 by HellermannTyton
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5159009482394111LF | Amphenol Communications Solutions | Standard Power Header, Type F, Right Angle, 48 Position, 5.08mm (0.2inch) Centerline | |
5159009486394111LF | Amphenol Communications Solutions | Standard Power Header, Type F, Right Angle, Solder-to-Board, 48 Position, 5.08mm (0.2inch) Centerline | |
5159009486354611LF | Amphenol Communications Solutions | Standard Power Header, Type F, Right Angle, 48 Position, 5.08mm (0.2inch) Centerline |
Price & Stock for 166-90094
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
329-166-90094
|
Mouser Electronics | Conduit Fittings & Accessories HelaGuard Non-Metallic IP66 45 Degree Elbow, 0.5" NPT Thread, 0.50" Dia, PA66, Black, 10/pkg RoHS: Compliant | 0 |
|
$52.9400 / $58.6600 | Order Now |
DISTI #
73928436
|
RS | HelaGuard Non-Metallic IP66 45 Degree Elbow, 0.5" NPT, 0.50" Dia, Black | HellermannTyton 166-90094 RoHS: Compliant Min Qty: 1 Package Multiple: 10 Lead time: 7 Weeks, 0 Days Container: Package | 0 |
|
$57.1400 / $62.4500 | RFQ |
|
Onlinecomponents.com | HelaGuard Non-Metallic IP66 45 Degree Elbow - 0.5" NPT Thread - 0.50" Dia - PA66 - Black - 10/pkg RoHS: Compliant | 0 |
|
$48.2300 / $63.3100 | Buy Now |
DISTI #
000000000006270010
|
Sager | Conduit Fittings & Accessories HelaGuard Non-Metallic IP66 45 Degree Elbow, 0.5 NPT Thread, 0.50 Dia, PA66, Black, Min Qty: 1 | 0 |
|
$51.2900 / $55.7200 | Buy Now |