Part Details for 166-90102 by HellermannTyton
Overview of 166-90102 by HellermannTyton
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER1590-102MLB | Coilcraft Inc | General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 6226, CHIP, 6226, ROHS COMPLIANT | |
SER1590-102 | Coilcraft Inc | Power inductor, high current, 20% tol, SMT, RoHS | |
SER1590-102MLD | Coilcraft Inc | General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 6226, CHIP, 6226, ROHS COMPLIANT |
Price & Stock for 166-90102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y4388
|
Newark | Conduit Fitting, 90 Deg, 1.5" Dia, Pa66, Conduit Configuration:90 Degree, Trade Size:1-1/2", Conduit Material:Nylon 6.6 (Polyamide 6.6), Conduit Colour:Black, External Length:104Mm, Ip/Nema Rating:Ip66 Rohs Compliant: Yes |Hellermanntyton 166-90102 RoHS: Compliant Min Qty: 1 Package Multiple: 2 Date Code: 0 Container: Pack | 0 |
|
$61.1600 / $95.7900 | Buy Now |
DISTI #
166-90102-ND
|
DigiKey | HELAGUARD - 90 DEGREE NPT THREAD Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$44.3000 | Buy Now |
DISTI #
3937-166-90102-ND
|
DigiKey | HELAGUARD - 90 DEGREE NPT THREAD Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
329-16690102
|
Mouser Electronics | Conduit Fittings & Accessories HG150-90-1500 NM FIT-BLK-2PK RoHS: Compliant | 0 |
|
$42.0800 / $44.3000 | Order Now |
DISTI #
71148666
|
RS | Hela Guard Non Metallic IP66, Fillting, 90-Elbow, NPT, 1.5" PA66 BLK | HellermannTyton 166-90102 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Package | 0 |
|
$40.9400 / $44.7400 | RFQ |
|
Onlinecomponents.com | HelaGuard Non-Metallic IP66 Fitting - 90-Elbow - NPT Thread - 1.50" Dia - PA66 - Black - 2/pkg RoHS: Compliant | 0 |
|
$34.3100 / $45.4100 | Buy Now |
DISTI #
166-90102
|
TTI | Conduit Fittings & Accessories HG150-90-1500 NM FIT-BLK-2PK RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$34.1800 / $43.7900 | Buy Now |
DISTI #
000000000005177253
|
Sager | Conduit Fittings & Accessories HG150-90-1500 NM FIT-BLK-2PK Min Qty: 1 | 0 |
|
$36.0400 / $47.3000 | Buy Now |
Part Details for 166-90102
166-90102 CAD Models
166-90102 Part Data Attributes
|
166-90102
HellermannTyton
Buy Now
|
Compare Parts:
166-90102
HellermannTyton
|
Samacsys Manufacturer | HELLERMANNTYTON |