There are no models available for this part yet.
Overview of 166-90123 by HellermannTyton
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
78290-123HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 23 Positions, 2.54 mm Pitch, Vertical, 16.51 mm (0.65in) Mating, 12.7 mm (0.5in) Tail. |
Price & Stock for 166-90123 by HellermannTyton
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
75Y4408
|
Newark | Conduit Fitting, Straight, 1.5" Dia, Pa66, Conduit Configuration:Straight, Trade Size:1-1/2", Conduit Material:Nylon 6.6 (Polyamide 6.6), Conduit Colour:Black, External Length:67Mm, Ip/Nema Rating:Ip68 Rohs Compliant: Yes |Hellermanntyton 166-90123 RoHS: Compliant Min Qty: 1 Package Multiple: 2 Date Code: 0 Container: Pack | 0 |
|
$37.6400 / $58.2000 | Buy Now | |
DISTI #
166-90123-ND
|
DigiKey | HELAGUARD - IP68 FITTING, STRAIG Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$49.7100 | Buy Now | |
DISTI #
3937-166-90123-ND
|
DigiKey | HELAGUARD - IP68 FITTING, STRAIG Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
329-16690123
|
Mouser Electronics | Conduit Fittings & Accessories HelaGuard Non-Metallic IP68 Fitting, Straight, 1.5" NPT Thread, 1.50" Dia, PA66, Black, 2/pkg RoHS: Compliant | 0 |
|
$44.7200 / $47.3300 | Order Now | |
DISTI #
71148668
|
RS | Hela Guard Non Metallic IP66, Fillting, NPT, 1.5" | HellermannTyton 166-90123 RoHS: Compliant Min Qty: 1 Package Multiple: 2 Container: Package | 0 |
|
$45.9400 / $50.2100 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$38.5000 / $50.9700 | Buy Now | ||
DISTI #
000000000005177270
|
Sager | Conduit Fittings & Accessories HGL 150-S-1500 NM FIT-BLK-2PK | 0 |
|
Buy Now |
CAD Models for 166-90123 by HellermannTyton
Part Data Attributes for 166-90123 by HellermannTyton
166-90123
HellermannTyton
|
|
---|---|
Samacsys Manufacturer
|
HELLERMANNTYTON
|
Want to compare parts?
-
166-90123HellermannTytonVS
-