Part Details for 166-90131 by HellermannTyton
Overview of 166-90131 by HellermannTyton
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 166-90131
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y4412
|
Newark | Conduit Fitting, 90 Deg, 1" Dia, Pa66, Conduit Configuration:90 Degree, Trade Size:1", Conduit Material:Nylon 6.6 (Polyamide 6.6), Conduit Colour:Black, External Length:74Mm, Ip/Nema Rating:Ip65, Product Range:Helaguard Series Rohs Compliant: Yes |Hellermanntyton 166-90131 Min Qty: 1 Package Multiple: 10 Date Code: 0 Container: Pack | 2 |
|
$34.0000 | Buy Now |
DISTI #
166-90131-ND
|
DigiKey | HELAGUARD - IP65 90 DEGREE ELBOW Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$161.0700 | Buy Now |
DISTI #
329-16690131
|
Mouser Electronics | Conduit Fittings & Accessories PSR100-90-1000 FITTING-BK-10PK | 0 |
|
$147.2600 | Order Now |
DISTI #
70425320
|
RS | Non-Metallic IP65 Comp. Fitting, 90 Deg. Elbow, NPT, 1 in. Dia., Black, 10/pkg | HellermannTyton 166-90131 RoHS: Compliant Min Qty: 1 Package Multiple: 10 Lead time: 5 Weeks, 0 Days Container: Package | 5 |
|
$66.0600 | Buy Now |
|
Onlinecomponents.com | HelaGuard Non-Metallic IP65 Fitting - 90-Elbow - NPT Thread - 1.00" Dia - PA66 - Black - 10/pkg RoHS: Compliant | 0 |
|
$143.5300 / $154.1600 | Buy Now |
DISTI #
34872288
|
Verical | Cable Accessories Right Angle Elbow Polyamide 6/6 Black Bag Min Qty: 2 Package Multiple: 1 | Americas - 2 |
|
$47.6877 | Buy Now |
DISTI #
166-90131
|
TTI | Conduit Fittings & Accessories PSR100-90-1000 FITTING-BK-10PK pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$129.2900 / $135.7500 | Buy Now |
DISTI #
000000000005177274
|
Sager | Conduit Fittings & Accessories PSR100-90-1000 FITTING-BK-10PK Min Qty: 1 | 0 |
|
$148.5100 / $161.3200 | Buy Now |
Part Details for 166-90131
166-90131 CAD Models
166-90131 Part Data Attributes
|
166-90131
HellermannTyton
Buy Now
|
Compare Parts:
166-90131
HellermannTyton
|
Samacsys Manufacturer | HELLERMANNTYTON |