There are no models available for this part yet.
Overview of 166-90132 by HellermannTyton
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
91901-32511LF | Amphenol Communications Solutions | CONAN HEADER | |
91901-32221LF | Amphenol Communications Solutions | Conan<sup>®<sup> 1.00mm Pitch, Board To Board Connector, Vertical Header,30microinch GXT plating, Surface Mount, 21 Positions, 4.5mm mating height | |
91901-32315LF | Amphenol Communications Solutions | Conan® 1.00mm Pitch, Board To Board Connector, I - Industrial Series, Vertical Header, Surface Mount, 15 Positions. |
Price & Stock for 166-90132 by HellermannTyton
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
75Y4413
|
Newark | Conduit Fitting, 90 Deg, 1.25" Dia, Pa66, Conduit Configuration:90 Degree, Trade Size:1-1/4", Conduit Material:Nylon 6.6 (Polyamide 6.6), Conduit Colour:Black, External Length:113Mm, Ip/Nema Rating:Ip65 Rohs Compliant: Yes |Hellermanntyton 166-90132 RoHS: Compliant Min Qty: 50 Package Multiple: 2 Date Code: 0 Container: Pack | 0 |
|
$38.9200 / $41.6500 | Buy Now | |
DISTI #
166-90132-ND
|
DigiKey | HELAGUARD - IP65 90 DEGREE ELBOW Min Qty: 50 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$48.0858 | Buy Now | |
DISTI #
3937-166-90132-ND
|
DigiKey | HELAGUARD - IP65 90 DEGREE ELBOW Min Qty: 50 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
329-16690132
|
Mouser Electronics | Conduit Fittings & Accessories PSR125-90-1250 FITTING-BK-2PK RoHS: Compliant | 0 |
|
$43.3700 / $43.7700 | Order Now | |
DISTI #
71380410
|
RS | HelaGuard Non-Metallic IP65 Fitting, 90-Elbow, NPT Thread, 1.25" Dia, Black | HellermannTyton 166-90132 RoHS: Compliant Min Qty: 50 Package Multiple: 2 Container: Package | 0 |
|
$48.7200 | RFQ | |
Onlinecomponents.com | HelaGuard Non-Metallic IP65 Fitting - 90-Elbow - NPT Thread - 1.25" Dia - PA66 - Black - 2/pkg RoHS: Compliant | 0 |
|
$40.2200 / $82.0900 | Buy Now | ||
DISTI #
166-90132
|
TTI | Conduit Fittings & Accessories PSR125-90-1250 FITTING-BK-2PK RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 1 Container: Each | Americas - 0 |
|
$42.0400 | Buy Now | |
DISTI #
000000000005177275
|
Sager | Conduit Fittings & Accessories PSR125-90-1250 FITTING-BK-2PK Min Qty: 1 | 0 |
|
$45.8600 / $49.8200 | Buy Now |