Part Details for 166-90193 by HellermannTyton
Overview of 166-90193 by HellermannTyton
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 166-90193
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y4443
|
Newark | Non-Metallic Conduit, 34.5Mm, Pa6, Blk, Conduit Material:Nylon 6 (Polyamide 6), Coating:Uncoated, Conduit Colour:Black, External Diameter:34.5Mm, Product Range:Helaguard Hg-Sw Series Rohs Compliant: Yes |Hellermanntyton 166-90193 Min Qty: 1 Package Multiple: 50 Date Code: 0 Container: SPOOL | 0 |
|
$128.0400 / $161.4800 | Buy Now |
DISTI #
1436-1864-ND
|
DigiKey | HOSE 1.11" ID POLY 50' BLACK Min Qty: 1 Lead time: 6 Weeks Container: Spool |
3 In Stock |
|
$81.3843 / $102.5300 | Buy Now |
DISTI #
329-16690193
|
Mouser Electronics | Spiral Wraps, Sleeves, Tubing & Conduit HG-SW1000 PA6 SW CONDUIT 50 RoHS: Compliant | 0 |
|
$123.8900 / $124.2100 | Order Now |
DISTI #
71380427
|
RS | Conduit, Helaguard Non-Metallic Conduit, 1.00" Dia, Nylon PA6, Black | HellermannTyton 166-90193 RoHS: Compliant Min Qty: 1 Package Multiple: 50 Container: Reel | 0 |
|
$112.2800 | RFQ |
|
Onlinecomponents.com | 0 |
|
$139.3100 / $149.6300 | Buy Now | |
DISTI #
166-90193
|
TTI | Spiral Wraps, Sleeves, Tubing & Conduit HG-SW1000 PA6 SW CONDUIT 50 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Spool | Americas - 0 |
|
$125.0800 / $140.8600 | Buy Now |
DISTI #
000000000005177301
|
Sager | Spiral Wraps, Sleeves, Tubing & Conduit HG-SW1000 PA6 SW CONDUIT 50 Min Qty: 1 | 0 |
|
$144.1400 / $156.5700 | Buy Now |
DISTI #
2785839
|
element14 Asia-Pacific | NON-METALLIC CONDUIT, 34.5MM, PA6, BLK RoHS: Compliant Min Qty: 1 Container: Reel | 0 |
|
$129.4118 / $188.7446 | Buy Now |
DISTI #
2785839
|
Farnell | NON-METALLIC CONDUIT, 34.5MM, PA6, BLK RoHS: Compliant Min Qty: 1 Lead time: 31 Weeks, 4 Days Container: Reel | 0 |
|
$139.6676 / $176.1500 | Buy Now |