There are no models available for this part yet.
Overview of 166-90202 by HellermannTyton
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
69190-202HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Single Row, 02 Positions, 2.54 mm (0.100in) Pitch. | |
66902-026LF | Amphenol Communications Solutions | Quickie® IDC Cable-to-Board Connector System, IDC Ribbon Cable Receptacle, Cable Entry-Dual, 26 Positions, 2.54mm (0.100in) Pitch. | |
66902-024LF | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Standard Dual Beam - Double row - 24 Positions - 2.54 mm (0.1 in.) . |
Price & Stock for 166-90202 by HellermannTyton
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
75Y4452
|
Newark | Helaguard Non-Metallic Conduit, Flame Retardant, Std Wt, 0.38" Dia, Pa6-Fr, Bk, 100 Ft/Std. Reel |Hellermanntyton 166-90202 RoHS: Not Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$149.9800 / $185.8300 | Buy Now | |
DISTI #
166-90202-ND
|
DigiKey | HOSE 0.47" ID POLY 100' BLACK Min Qty: 1 Lead time: 6 Weeks Container: Spool | Temporarily Out of Stock |
|
$130.6731 | Buy Now | |
DISTI #
3937-166-90202-ND
|
DigiKey | HOSE 0.47" ID POLY 100' BLACK Min Qty: 1 Lead time: 6 Weeks Container: Spool MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$308.7100 | Buy Now | |
DISTI #
329-16690202
|
Mouser Electronics | Spiral Wraps, Sleeves, Tubing & Conduit HG-FR0380 PA6 VO CONDUIT 100' RoHS: Compliant | 0 |
|
$130.6700 | Order Now | |
DISTI #
71380433
|
RS | Conduit, Helaguard Non-Metallic Conduit, Flame Retardant, 0.38" Dia, PA6-FR, Bk | HellermannTyton 166-90202 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: Reel | 0 |
|
$137.4000 / $151.1500 | RFQ | |
Onlinecomponents.com | HelaGuard Non-Metallic Conduit - Flame Retardant - Std Wt - 0.38" Dia - PA6-FR - Bk - 100 ft/Std. Reel RoHS: Compliant | 0 |
|
$128.9700 / $354.5200 | Buy Now | ||
DISTI #
166-90202
|
TTI | Spiral Wraps, Sleeves, Tubing & Conduit HG-FR0380 PA6 VO CONDUIT 100' RoHS: Compliant pbFree: Pb-Free Min Qty: 58 Package Multiple: 1 Container: Spool | Americas - 0 |
|
$169.7900 | Buy Now | |
DISTI #
000000000005177310
|
Sager | Spiral Wraps, Sleeves, Tubing & Conduit HG-FR0380 PA6 VO CONDUIT 100' Min Qty: 1 | 0 |
|
$142.3000 / $154.5700 | Buy Now |