Part Details for 166-90208 by HellermannTyton
Overview of 166-90208 by HellermannTyton
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 166-90208
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y4458
|
Newark | Non-Metallic Conduit, 15.8Mm, Pa12, Blk, Conduit Material:Nylon 12 (Polyamide 12), Coating:-, Conduit Colour:Black, External Diameter:15.8Mm, Product Range:Hg-Hi Series Rohs Compliant: Yes |Hellermanntyton 166-90208 Min Qty: 58 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$169.1600 | Buy Now |
DISTI #
166-90208-ND
|
DigiKey | HOSE 0.47" ID POLY 100' BLACK Min Qty: 58 Lead time: 6 Weeks Container: Spool | Temporarily Out of Stock |
|
$184.5100 | Buy Now |
DISTI #
329-16690208
|
Mouser Electronics | Spiral Wraps, Sleeves, Tubing & Conduit HG-HI0380 PA12 SW CONDUIT 100 RoHS: Compliant | 0 |
|
$184.5100 | Order Now |
DISTI #
71380439
|
RS | Conduit, Helaguard Non-Metallic Conduit, 0.38" Dia, Nylon PA12, Black | HellermannTyton 166-90208 RoHS: Compliant Min Qty: 58 Package Multiple: 100 Container: Reel | 0 |
|
$207.7500 / $213.4200 | RFQ |
|
Onlinecomponents.com | HelaGuard Non-Metallic Conduit - Std. Weight - 0.38" Dia - Nylon PA12 - Black - 100 ft/Std. Reel RoHS: Compliant | 0 |
|
$182.1100 / $500.5800 | Buy Now |
DISTI #
166-90208
|
TTI | Spiral Wraps, Sleeves, Tubing & Conduit HG-HI0380 PA12 SW CONDUIT 100 RoHS: Compliant pbFree: Pb-Free Min Qty: 58 Package Multiple: 1 Container: Spool | Americas - 0 |
|
$174.3600 / $177.8400 | Buy Now |
DISTI #
000000000005177316
|
Sager | Spiral Wraps, Sleeves, Tubing & Conduit HG-HI0380 PA12 SW CONDUIT 100 Min Qty: 1 | 0 |
|
$200.9300 / $218.2500 | Buy Now |