-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
P9022-0AHGI8 | Renesas Electronics Corporation | Enhanced WPC 1.1 Wireless Power Receiver | |
88902-201LF | Amphenol Communications Solutions | 5 Row Signal Header, Straight, Press-Fit, Wide body, 30 Position | |
68690-220HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double Row, 20 Positions, 2.54 mm (0.100in)Pitch. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y4464
|
Newark | Spiral Wrap Sleeve, 12Mm, Black, Sleeving/Tubing Type:Spiral Wrap, Sleeving Material:Pvc (Polyvinylchloride), Sleeving Colour:Black, Internal Diameter:12Mm, Length - Metric:30.5M, Length - Imperial:100Ft, Product Range:Psr Series Rohs Compliant: Yes |Hellermanntyton 166-90220 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 42 |
|
$43.9900 | Buy Now |
DISTI #
166-90220-ND
|
DigiKey | HOSE 0.48" ID PVC 100' BLACK Min Qty: 1 Lead time: 6 Weeks Container: Spool | Temporarily Out of Stock |
|
$187.9200 | Buy Now |
DISTI #
3937-166-90220-ND
|
DigiKey | HOSE 0.48" ID PVC 100' BLACK Min Qty: 1 Lead time: 6 Weeks Container: Spool MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$402.7300 | Buy Now |
DISTI #
329-16690220
|
Mouser Electronics | Spiral Wraps, Sleeves, Tubing & Conduit PSR0380 PVC SPIRAL TUBING 100' RoHS: Compliant | 0 |
|
$182.1200 / $187.9200 | Order Now |
DISTI #
70425337
|
RS | Spiral Tubing, Smooth Bore, Spiral Cover, PVC 3/8 in. Dia., Black, 100.0 Ft. | HellermannTyton 166-90220 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$172.7200 / $189.8000 | RFQ |
|
Onlinecomponents.com | HelaGuard SR PVC Tubing - Smooth Bore - Spiral Cover - Std Wt - 0.38" Dia - Bk - 100 ft/Std. Reel RoHS: Compliant |
4 Partner Stock |
|
$177.2000 / $189.8600 | Buy Now |
DISTI #
166-90220
|
TTI | Spiral Wraps, Sleeves, Tubing & Conduit PSR0380 PVC SPIRAL TUBING 100' RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Spool | Americas - 0 |
|
$171.3200 / $186.0400 | Buy Now |
DISTI #
000000000005177322
|
Sager | Spiral Wraps, Sleeves, Tubing & Conduit PSR0380 PVC SPIRAL TUBING 100' Min Qty: 1 | 0 |
|
$185.6400 / $201.6400 | Buy Now |
|
Master Electronics | HelaGuard SR PVC Tubing - Smooth Bore - Spiral Cover - Std Wt - 0.38" Dia - Bk - 100 ft/Std. Reel RoHS: Compliant |
4 Partner Stock |
|
$177.2000 / $189.8600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy