Part Details for 166-90223 by HellermannTyton
Overview of 166-90223 by HellermannTyton
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER1390-223MLD | Coilcraft Inc | General Purpose Inductor, 22uH, 20%, Ferrite-Core, 5353, | |
SER1390-223 | Coilcraft Inc | Power inductor, high current, 20% tol, SMT, RoHS | |
SER1390-223ML | Coilcraft Inc | Power inductor, high current, 20% tol, SMT, RoHS |
Price & Stock for 166-90223
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y4467
|
Newark | Spiral Wrap Sleeve, 28Mm, Black, Sleeving/Tubing Type:Spiral Wrap, Sleeving Material:Pvc (Polyvinylchloride), Sleeving Colour:Black, Internal Diameter:28Mm, Length - Metric:30.5M, Length - Imperial:100Ft, Product Range:Psr Series Rohs Compliant: Yes |Hellermanntyton 166-90223 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$340.1400 / $374.9600 | Buy Now |
DISTI #
166-90223-ND
|
DigiKey | HOSE 1.11" ID PVC 100' BLACK Min Qty: 1 Lead time: 6 Weeks Container: Spool | Temporarily Out of Stock |
|
$409.0000 | Buy Now |
DISTI #
3937-166-90223-ND
|
DigiKey | HOSE 1.11" ID PVC 100' BLACK Min Qty: 1 Lead time: 6 Weeks Container: Spool MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$876.5300 | Buy Now |
DISTI #
329-16690223
|
Mouser Electronics | Spiral Wraps, Sleeves, Tubing & Conduit PSR1000 PVC SPIRAL TUBING 100' RoHS: Compliant | 0 |
|
$385.1700 / $400.0600 | Order Now |
DISTI #
70425305
|
RS | Spiral Tubing, Smooth Bore, Spiral Cover, PVC 1 in. Dia., Black, 100.0 Ft. | HellermannTyton 166-90223 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$374.8000 / $407.3900 | RFQ |
|
Onlinecomponents.com | HelaGuard SR PVC Tubing - Smooth Bore - Spiral Cover - Std Wt - 1.00" Dia - Bk - 100 ft/Std. Reel RoHS: Compliant | 0 |
|
$385.6700 / $407.4000 | Buy Now |
DISTI #
166-90223
|
TTI | Spiral Wraps, Sleeves, Tubing & Conduit PSR1000 PVC SPIRAL TUBING 100' RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Spool | Americas - 0 |
|
$373.2200 / $396.0600 | Buy Now |
DISTI #
000000000005177325
|
Sager | Spiral Wraps, Sleeves, Tubing & Conduit PSR1000 PVC SPIRAL TUBING 100' Min Qty: 1 | 0 |
|
$404.0400 / $438.8700 | Buy Now |
Part Details for 166-90223
166-90223 CAD Models
166-90223 Part Data Attributes
|
166-90223
HellermannTyton
Buy Now
|
Compare Parts:
166-90223
HellermannTyton
|
Samacsys Manufacturer | HELLERMANNTYTON |