Part Details for 166-90269 by HellermannTyton
Overview of 166-90269 by HellermannTyton
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 166-90269
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y4480
|
Newark | Non-Metallic Conduit, 54.5Mm, Pa12, Blk, Conduit Material:Nylon 12 (Polyamide 12), Coating:-, Conduit Colour:Black, External Diameter:54.5Mm, Product Range:Hg-Hisl Series Rohs Compliant: Yes |Hellermanntyton 166-90269 Min Qty: 1 Package Multiple: 50 Date Code: 0 Container: SPOOL | 0 |
|
$554.2800 / $611.0200 | Buy Now |
DISTI #
166-90269-ND
|
DigiKey | SLIT WRAP 1.858" X 164' BLACK Min Qty: 20 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$618.8890 | Buy Now |
DISTI #
329-16690269
|
Mouser Electronics | Spiral Wraps, Sleeves, Tubing & Conduit HG-HISL1550 PA12 SW SLIT 50 RoHS: Compliant | 0 |
|
$668.3000 | Order Now |
DISTI #
71380462
|
RS | Conduit, Helaguard Non-Metallic, 1.50" Diameter, Nylon PA12 Slit, Black | HellermannTyton 166-90269 RoHS: Compliant Min Qty: 1 Package Multiple: 50 Container: Reel | 0 |
|
$699.3200 | RFQ |
|
Onlinecomponents.com | HelaGuard Non-Metallic Conduit - Std. Weight - 1.50" Dia - Nylon PA12 Slit - Black - 50 ft/Std. Reel RoHS: Compliant | 0 |
|
$603.5900 / $1,696.8800 | Buy Now |
DISTI #
166-90269
|
TTI | Spiral Wraps, Sleeves, Tubing & Conduit HG-HISL1550 PA12 SW SLIT 50 RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 1 Container: Spool | Americas - 0 |
|
$571.3400 / $582.7700 | Buy Now |
DISTI #
000000000005177338
|
Sager | Spiral Wraps, Sleeves, Tubing & Conduit HG-HISL1550 PA12 SW SLIT 50 Min Qty: 1 | 0 |
|
$658.4100 | Buy Now |
Part Details for 166-90269
166-90269 CAD Models
166-90269 Part Data Attributes
|
166-90269
HellermannTyton
Buy Now
|
Compare Parts:
166-90269
HellermannTyton
|
Samacsys Manufacturer | HELLERMANNTYTON |