There are no models available for this part yet.
Overview of 166-90273 by HellermannTyton
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 166-90273 by HellermannTyton
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
166-90273-ND
|
DigiKey | SLIT WRAP 1.106" X 164' BLACK Min Qty: 1 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$152.5500 | Buy Now | |
DISTI #
3937-166-90273TR-ND
|
DigiKey | SLIT WRAP 1.106" X 164' BLACK Min Qty: 1 Lead time: 6 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$326.9300 | Buy Now | |
DISTI #
71380466
|
RS | Conduit, Helaguard Non-Metallic, 1.00" Diameter, Nylon PA6 Slit, Black | HellermannTyton 166-90273 RoHS: Compliant Min Qty: 1 Package Multiple: 50 Container: Reel | 0 |
|
$145.5100 / $160.0600 | RFQ | |
Onlinecomponents.com | HelaGuard Non-Metallic Conduit - Std. Weight - 1.00" Dia - Nylon PA6 Slit - Black - 50 ft/Std. Reel RoHS: Compliant | 0 |
|
$143.8400 / $154.1200 | Buy Now | ||
DISTI #
166-90273
|
TTI | Spiral Wraps, Sleeves, Tubing & Conduit HG-SWSL1000 PA6 SWSLIT 50 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Spool | Americas - 0 |
|
$147.7300 / $159.4100 | Buy Now | |
DISTI #
000000000005177342
|
Sager | Spiral Wraps, Sleeves, Tubing & Conduit HG-SWSL1000 PA6 SWSLIT 50 Min Qty: 1 | 0 |
|
$150.7000 / $163.6900 | Buy Now |
CAD Models for 166-90273 by HellermannTyton
Part Data Attributes for 166-90273 by HellermannTyton
166-90273
HellermannTyton
|
|
---|---|
Samacsys Manufacturer
|
HELLERMANNTYTON
|
Want to compare parts?
-
166-90273HellermannTytonVS
-