Part Details for 166-90274 by HellermannTyton
Overview of 166-90274 by HellermannTyton
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 166-90274
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y4485
|
Newark | Non-Metallic Conduit, 42.5Mm, Pa6, Blk, Conduit Material:Nylon 6 (Polyamide 6), Coating:-, Conduit Colour:Black, External Diameter:42.5Mm, Product Range:Hg-Swsl Series Rohs Compliant: Yes |Hellermanntyton 166-90274 RoHS: Compliant Min Qty: 1 Package Multiple: 50 Date Code: 0 Container: SPOOL | 0 |
|
$182.3600 / $229.9900 | Buy Now |
DISTI #
166-90274-ND
|
DigiKey | SLIT WRAP 1.398" X 164' BLACK Min Qty: 1 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$207.8200 | Buy Now |
DISTI #
3937-166-90274TR-ND
|
DigiKey | SLIT WRAP 1.398" X 164' BLACK Min Qty: 1 Lead time: 6 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
71380467
|
RS | Conduit, Helaguard Non-Metallic, 1.25" Diameter, Nylon PA6 Slit, Black | HellermannTyton 166-90274 RoHS: Compliant Min Qty: 1 Package Multiple: 50 Container: Reel | 0 |
|
$198.2300 / $218.0500 | RFQ |
|
Onlinecomponents.com | HelaGuard Non-Metallic Conduit - Std. Weight - 1.25" Dia - Nylon PA6 Slit - Black - 50 ft/Std. Reel RoHS: Compliant | 0 |
|
$195.9600 / $209.9600 | Buy Now |
DISTI #
166-90274
|
TTI | Spiral Wraps, Sleeves, Tubing & Conduit HG-SWSL1250 PA6 SWSLIT 50 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Spool | Americas - 0 |
|
$195.0800 / $211.1700 | Buy Now |
DISTI #
000000000005177343
|
Sager | Spiral Wraps, Sleeves, Tubing & Conduit HG-SWSL1250 PA6 SWSLIT 50 Min Qty: 1 | 0 |
|
$205.2900 / $222.9900 | Buy Now |
Part Details for 166-90274
166-90274 CAD Models
166-90274 Part Data Attributes
|
166-90274
HellermannTyton
Buy Now
|
Compare Parts:
166-90274
HellermannTyton
|
Samacsys Manufacturer | HELLERMANNTYTON |