Part Details for 166-90279 by HellermannTyton
Overview of 166-90279 by HellermannTyton
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 166-90279
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-166-90279-ND
|
DigiKey | HOSE 1.11" ID POLY 50' BLACK Min Qty: 1 Lead time: 6 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$312.7100 | Buy Now |
DISTI #
1436-1866-ND
|
DigiKey | HOSE 1.11" ID POLY 50' BLACK Min Qty: 1 Lead time: 6 Weeks Container: Spool |
22 In Stock |
|
$76.3720 / $109.7600 | Buy Now |
DISTI #
329-16690279
|
Mouser Electronics | Spiral Wraps, Sleeves, Tubing & Conduit HG-SW1008 GRY PA6 CONDUIT 50 RoHS: Compliant | 0 |
|
$124.0300 | Order Now |
DISTI #
71380470
|
RS | Conduit, Helaguard Non-Metallic, 1.0" Diameter, Nylon PA6, Gray | HellermannTyton 166-90279 RoHS: Compliant Min Qty: 52 Package Multiple: 50 Container: Reel | 0 |
|
$149.0400 / $153.1000 | RFQ |
|
Onlinecomponents.com | HelaGuard Non-Metallic Conduit - Std. Weight - 1.0" Dia - Nylon PA6 - Gray - 50 ft/reel RoHS: Compliant | 0 |
|
$132.1400 / $371.5000 | Buy Now |
DISTI #
166-90279
|
TTI | Spiral Wraps, Sleeves, Tubing & Conduit HG-SW1008 GRY PA6 CONDUIT 50 pbFree: Pb-Free Min Qty: 52 Package Multiple: 1 Container: Spool | Americas - 0 |
|
$125.0800 | Buy Now |
DISTI #
000000000005623290
|
Sager | Spiral Wraps, Sleeves, Tubing & Conduit HG-SW1008 GRY PA6 CONDUIT 50 Min Qty: 1 | 0 |
|
$144.1400 / $156.5700 | Buy Now |