Part Details for 166.7000.5156 by Littelfuse Inc
Overview of 166.7000.5156 by Littelfuse Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 166.7000.5156
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F5163-ND
|
DigiKey | FUSE AUTO 15A 80VDC BLADE ATO Lead time: 14 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
|
Bristol Electronics | 29 |
|
RFQ |
Part Details for 166.7000.5156
166.7000.5156 CAD Models
166.7000.5156 Part Data Attributes
|
166.7000.5156
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
166.7000.5156
Littelfuse Inc
Electric Fuse, 15A, 80VDC, Inline/holder, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | RATED BREAKING CAPACITY AT 80 VDC: 1000A | |
Body Breadth | 5 mm | |
Body Height | 13.2 mm | |
Body Length or Diameter | 19 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 162 J | |
Mounting Feature | INLINE/HOLDER | |
Rated Current | 15 A | |
Rated Voltage(DC) | 80 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | TAB/BLADE |