-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, 20A, 80VDC, Inline/holder, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AH9574
|
Newark | Automotive Fuse, Time Delay, 20A, 80Vdc Rohs Compliant: Yes |Littelfuse 166.7000.5202 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 339 |
|
$3.5800 / $7.2300 | Buy Now |
DISTI #
67K1487
|
Newark | Fuse, Blade, 20A, 80V, Blow Characteristic:Time Delay, Fuse Current:20A, Voltage Rating Vdc:80V, Product Range:Fks Ato Series, Colour Code:Yellow, Fuse Size:13.2Mm X 19Mm X 5Mm Rohs Compliant: Yes |Littelfuse 166.7000.5202 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1100 | Buy Now |
DISTI #
F5164-ND
|
DigiKey | FUSE AUTO 20A 80VDC BLADE ATO Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
1240 In Stock |
|
$3.6315 / $7.5300 | Buy Now |
DISTI #
576-166.7000.5202
|
Mouser Electronics | Automotive Fuses 20A Yellow RoHS: Compliant | 7137 |
|
$3.3200 / $6.2300 | Buy Now |
|
Future Electronics | FKS Series 80 V 20 A 19 x 5 x 19.7 mm Thermoplastic Through Hole Blade Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Container: Bag | 0Bag |
|
$3.6200 / $4.2300 | Buy Now |
|
Future Electronics | FKS Series 80 V 20 A 19 x 5 x 19.7 mm Thermoplastic Through Hole Blade Fuse RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$3.6200 / $3.7200 | Buy Now |
DISTI #
166.7000.5202
|
TTI | Automotive Fuses 20A Yellow RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Bulk |
Americas - 180 In Stock |
|
$2.5600 / $4.0900 | Buy Now |
DISTI #
166.7000.5202
|
TME | Fuse: fuse, 20A, 80VDC, push-in, automotive, 19mm, copper, FKS ATO Min Qty: 500 | 0 |
|
$6.0600 | RFQ |
DISTI #
SMC-166.7000.5202
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 500 |
|
RFQ | |
DISTI #
3515935
|
element14 Asia-Pacific | AUTOMOTIVE FUSE, TIME DELAY, 20A, 80VDC RoHS: Compliant Min Qty: 1 Container: Each | 339 |
|
$3.7869 / $6.7958 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
166.7000.5202
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
166.7000.5202
Littelfuse Inc
Electric Fuse, 20A, 80VDC, Inline/holder, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | RATED BREAKING CAPACITY AT 80 VDC: 1000A | |
Body Breadth | 5 mm | |
Body Height | 13.2 mm | |
Body Length or Diameter | 19 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 475 J | |
Mounting Feature | INLINE/HOLDER | |
Rated Current | 20 A | |
Rated Voltage(DC) | 80 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | TAB/BLADE |