-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, 30A, 80VDC, Inline/holder, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67K1489
|
Newark | Automotive Fuse, Time Delay, 30A, 80V, Blow Characteristic:Time Delay, Fuse Current:30A, Voltage Rating Vdc:80V, Product Range:Fks Ato Series Rohs Compliant: Yes |Littelfuse 166.7000.5302 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 531 |
|
$3.7000 / $7.6800 | Buy Now |
DISTI #
81AH9576
|
Newark | Automotive Fuse, Time Delay, 30A, 80Vdc Rohs Compliant: Yes |Littelfuse 166.7000.5302 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7900 / $7.5700 | Buy Now |
DISTI #
F5168-ND
|
DigiKey | FUSE AUTO 30A 80VDC BLADE ATO Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
1851 In Stock |
|
$3.3293 / $6.7900 | Buy Now |
DISTI #
576-166.7000.5302
|
Mouser Electronics | Automotive Fuses 30A Green RoHS: Compliant | 1793 |
|
$3.3300 / $6.2400 | Buy Now |
DISTI #
V79:2366_27369981
|
Arrow Electronics | Fuse Blade 30A 80V Holder Quick Connect 19 X 5 X 13.2mm Thermoplastic UL/cULus Min Qty: 1 Package Multiple: 1 Date Code: 2219 | Americas - 1595 |
|
$2.6840 / $3.5040 | Buy Now |
DISTI #
V99:2348_06417593
|
Arrow Electronics | Fuse Blade 30A 80V Holder Quick Connect 19 X 5 X 13.2mm Thermoplastic UL/cULus Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2114 | Americas - 905 |
|
$3.2500 | Buy Now |
DISTI #
V36:1790_06417593
|
Arrow Electronics | Fuse Blade 30A 80V Holder Quick Connect 19 X 5 X 13.2mm Thermoplastic UL/cULus Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2219 | Americas - 23 |
|
$3.1750 / $3.9830 | Buy Now |
DISTI #
70184567
|
RS | FUSE - FKS 80V 30A 500 PCAUTO-LCD | Littelfuse 166.7000.5302 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 443 |
|
$6.8500 / $7.5300 | Buy Now |
|
Future Electronics | 166 Series Time Delay 80 V 30 A 19.7 x 19 mm FKS ATO Yellow Blade Fuse RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$3.5900 / $3.6900 | Buy Now |
|
Future Electronics | 166 Series Time Delay 80 V 30 A 19.7 x 19 mm FKS ATO Yellow Blade Fuse RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$3.5900 / $4.1900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
166.7000.5302
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
166.7000.5302
Littelfuse Inc
Electric Fuse, 30A, 80VDC, Inline/holder, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | RATED BREAKING CAPACITY AT 80 VDC: 1000A | |
Body Breadth | 5 mm | |
Body Height | 13.2 mm | |
Body Length or Diameter | 19 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 1500 J | |
Mounting Feature | INLINE/HOLDER | |
Rated Current | 30 A | |
Rated Voltage(DC) | 80 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | TAB/BLADE |