There are no models available for this part yet.
Overview of 1660.5202 by Marquardt Switches Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MLC1565-202MLB | Coilcraft Inc | General Purpose Inductor, 2uH, 20%, 1 Element, Iron-Core, SMD, 5552, CHIP, 5552, ROHS COMPLIANT | |
MLC1565-202MLC | Coilcraft Inc | General Purpose Inductor, 2uH, 20%, 1 Element, Iron-Core, SMD, 5552, CHIP, 5552, ROHS COMPLIANT | |
SK520-2 | Coilcraft Inc | Jumbo Super Kit, 1206CS chip inductors, 2% tol, RoHS, halogen-free |
Price & Stock for 1660.5202 by Marquardt Switches Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
979-1660.5202
|
Mouser Electronics | Pushbutton Switches PUSH BUTTON RoHS: Compliant | 0 |
|
$18.4300 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.4200 / $27.7000 | Buy Now |