Part Details for 166050.1,6IP by SIBA Fuses
Overview of 166050.1,6IP by SIBA Fuses
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 166050.1,6IP
166050.1,6IP CAD Models
166050.1,6IP Part Data Attributes
|
166050.1,6IP
SIBA Fuses
Buy Now
Datasheet
|
Compare Parts:
166050.1,6IP
SIBA Fuses
Electric Fuse, Time Lag Blow, 1.6A, 250VAC, 35A (IR), Through Hole, 8.4X7.6mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIBA GMBH | |
Reach Compliance Code | compliant | |
Blow Characteristic | TIME LAG | |
Body Height | 7.6 mm | |
Body Length or Diameter | 8.4 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 8.4X7.6mm | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 22 J | |
Mounting Feature | THROUGH HOLE | |
Packing Method | BULK | |
Pre-arcing Time-Min | 20 ms | |
Rated Breaking Capacity | 35 A | |
Rated Current | 1.6 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | EN, IEC, SEMKO, UL, VDE | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | PIN WIRE |
Alternate Parts for 166050.1,6IP
This table gives cross-reference parts and alternative options found for 166050.1,6IP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 166050.1,6IP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2040.0817 | Electric Fuse, Time Lag Blow, 1.6A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | Schurter Electronic Components | 166050.1,6IP vs 2040.0817 |
34.5515 | Electric Fuse, SUPER TIME LAG BLOW ELECTRIC FUSE, 1.6A, 250VAC, 35A (IR), INLINE/HOLDER, ROHS COMPLIANT | Schurter Electronic Components | 166050.1,6IP vs 34.5515 |
GDG-V1-6/10 | Electric Fuse, Time Delay Blow, 1.6A, 250VAC, 35A (IR), Through Hole, | Mersen Electrical Power | 166050.1,6IP vs GDG-V1-6/10 |
0034.5045 | Electric Fuse, Super Time Lag Blow, 1.6A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | Schurter Electronic Components | 166050.1,6IP vs 0034.5045 |
2040.0717 | Electric Fuse, Time Lag Blow, 1.6A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | Schurter Electronic Components | 166050.1,6IP vs 2040.0717 |
TR2/S506-1.6AS | Electric Fuse, Time Delay Blow, 1.6A, 250VAC, 35A (IR), Inline/holder | Cooper Industries | 166050.1,6IP vs TR2/S506-1.6AS |
MIMRT25V1,6LL | Electric Fuse, Time Lag Blow, 1.6A, 250VAC, 35A (IR), Inline/holder, | Mersen Electrical Power | 166050.1,6IP vs MIMRT25V1,6LL |
067701.6 | Electric Fuse, Slow Blow, 1.6A, 250VAC, 35A (IR), Through Hole, | Littelfuse Inc | 166050.1,6IP vs 067701.6 |
067601.6DRT4 | Electric Fuse, Fast Blow, 1.6A, 250VAC, 35A (IR), Through Hole, | Littelfuse Inc | 166050.1,6IP vs 067601.6DRT4 |
MI5ST25V1.6 | Electric Fuse, Time Lag Blow, 1.6A, 250VAC, 35A (IR), Inline/holder, | Mersen Electrical Power | 166050.1,6IP vs MI5ST25V1.6 |