There are no models available for this part yet.
Overview of 1661.0220 by Marquardt Switches Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RFB0810-220L | Coilcraft Inc | General Purpose Inductor, 22uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
RFB1010-220L | Coilcraft Inc | General Purpose Inductor, 22uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for 1661.0220 by Marquardt Switches Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
979-1661.022
|
Mouser Electronics | Pushbutton Switches PUSHBUTTON RoHS: Compliant | 84 |
|
$11.2300 / $11.2400 | Buy Now | |
DISTI #
70458881
|
RS | Pushbutton Switch, DPST/ON-OFF, 12A, 1/2HP and 1/6HP, Non-Illum, QC, 1660 Series | Marquardt Switches 1661.0220 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 16 |
|
$9.3600 / $12.1600 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.7400 / $15.8500 | Buy Now |