Part Details for 1663116 (ALTERNATE: SACC-M12MS-5CON-PG 7-M) by Phoenix Contact
Overview of 1663116 (ALTERNATE: SACC-M12MS-5CON-PG 7-M) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1663116 (ALTERNATE: SACC-M12MS-5CON-PG 7-M)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70169068
|
RS | Circular M12 Plug, A Coded, 5 Position, Screw, 4A, IP67, SACC Series | Phoenix Contact 1663116 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 652 |
|
$12.5900 / $15.4500 | Buy Now |