Part Details for 1663515-1 by TE Connectivity
Overview of 1663515-1 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 1663515-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1663515-1-ND
|
DigiKey | SMA STR CABLE PLUG 2031 5003 66 Min Qty: 540 Lead time: 64 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.8555 | Buy Now |
DISTI #
1663515-1
|
Avnet Americas | Conn SMA PL 0Hz to 12.4GHz 50Ohm Solder ST Cable Mount Gold - Bulk (Alt: 1663515-1) RoHS: Compliant Min Qty: 540 Package Multiple: 20 Lead time: 63 Weeks, 6 Days Container: Bulk | 0 |
|
$19.1986 / $23.1034 | Buy Now |
DISTI #
571-1663515-1
|
Mouser Electronics | RF Connectors / Coaxial Connectors CUSTOM SMA RoHS: Compliant | 0 |
|
$24.6400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 540 Package Multiple: 20 Container: Box | 0Box |
|
$20.8600 | Buy Now |
DISTI #
AMP1663515-1
|
Heilind Electronics | SMA STR CABLE PLUG 2031 5003 6 | Americas - 0 in Stock |
|
$23.9265 | Buy Now |
|
Onlinecomponents.com | SMA STR CABLE PLUG 2031 5003 66 RoHS: Compliant | 0 |
|
$20.8300 / $58.5700 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
DISTI #
AMP1663515-1
|
Interstate Connecting Components | SMA STR CABLE PLUG 2031 5003 6 | 0 |
|
$23.9265 | Buy Now |
DISTI #
000000000002462643
|
Sager | RF Connectors / Coaxial Connectors CUSTOM SMA Min Qty: 1 | 0 |
|
$22.7700 / $28.4800 | Buy Now |
|
Master Electronics | SMA STR CABLE PLUG 2031 5003 66 RoHS: Compliant | 0 |
|
$20.8300 / $58.5700 | Buy Now |
Part Details for 1663515-1
1663515-1 CAD Models
1663515-1 Part Data Attributes
|
1663515-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1663515-1
TE Connectivity
CONNECTOR, RF, CABLE MOUNT,PLUG,1 CONTACTS,SOLDER TERMINAL,LOCKING
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 63 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.69 inch | |
Body/Shell Style | PLUG | |
Cable Types | RG 316, RG 188 | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Contact Resistance | 3 mΩ | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 12.4 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | GOLD | |
Shell Material | STAINLESS STEEL | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
VSWR | 1.2 |