There are no models available for this part yet.
Overview of 1667 by Heyco
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DMT1-16-6.7L | Coilcraft Inc | General Purpose Inductor, 16uH, 1 Element, ROHS COMPLIANT |
Price & Stock for 1667 by Heyco
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
836-1667
|
Mouser Electronics | Conduit Fittings & Accessories SP 406 WHITE RoHS: Compliant | 0 |
|
$0.0600 / $0.2000 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.0640 | Buy Now | ||
DISTI #
HEY1667
|
Heilind Electronics | SP 406 WHITE | Americas - 5625 in Stock |
|
$0.0915 / $0.1123 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 90000 Factory Stock |
|
$0.0518 / $0.0984 | Buy Now | ||
DISTI #
HEY1667
|
Interstate Connecting Components | SP 406 WHITE | 1875 |
|
$0.0915 / $0.1123 | Buy Now | |
DISTI #
HEY1667
|
DB Roberts | SP 406 WHITE | 0 |
|
RFQ | ||
Master Electronics | RoHS: Compliant | 90000 Factory Stock |
|
$0.0518 / $0.0984 | Buy Now |