Part Details for 1667 by Keystone Electronics Corp
Overview of 1667 by Keystone Electronics Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DMT1-16-6.7L | Coilcraft Inc | General Purpose Inductor, 16uH, 1 Element, ROHS COMPLIANT |
Price & Stock for 1667
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22M2328
|
Newark | Spacer (Replaced Nc1116510B)-Brass/ Bulk |Keystone 1667 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4100 / $2.6500 | Buy Now |
DISTI #
36-1667-ND
|
DigiKey | ROUND SPACER #10 BRASS 7/8" Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
500 In Stock |
|
$3.1100 | Buy Now |
DISTI #
71172051
|
RS | Spacer, Round,5/16" O.D.,7/8" Long,#10 Hole Size, Brass, Nickel Plate | Keystone Electronics 1667 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$1.6200 / $1.7800 | RFQ |
DISTI #
KEYS1667
|
TME | Spacer sleeve, 22.23mm, cylindrical, brass, nickel, Øint: 4.98mm Min Qty: 10 | 0 |
|
$1.8600 / $2.3800 | RFQ |
DISTI #
000000000002284780
|
Sager | Standoffs & Spacers .875 Rd Clr hle spcr .312 OD #10 | 0 |
|
Buy Now |