Part Details for 166717-4 by TE Connectivity
Overview of 166717-4 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 166717-4
166717-4 CAD Models
166717-4 Part Data Attributes
|
166717-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
166717-4
TE Connectivity
CONNECTOR,DIN-41612,PCB MNT,PLUG,48 CONTACTS,SKT,0.2 PITCH,WRAP POST TERMINAL
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 4 Days | |
Body Breadth | 0.579 inch | |
Body Depth | 0.788 inch | |
Body Length | 3.74 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | YES | |
Dielectric Withstanding Voltage | 1500VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | POLYESTER | |
Mating Contact Pitch | 0.2 inch | |
Mating Contact Row Spacing | 0.15 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Name of Rows Loaded | Z,B,D | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.08 mm | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.866 inch | |
Terminal Pitch | 5.08 mm | |
Termination Type | WIRE WRAP | |
Total Number of Contacts | 48 |
Alternate Parts for 166717-4
This table gives cross-reference parts and alternative options found for 166717-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 166717-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BB10-SO-068-G-12.00-PP-T/R | Board Connector, 68 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking | Adam Technologies Inc | 166717-4 vs BB10-SO-068-G-12.00-PP-T/R |
BB10-SO-068-G-11.00-PP-T/R | Board Connector, 68 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking | Adam Technologies Inc | 166717-4 vs BB10-SO-068-G-11.00-PP-T/R |
BB10-SO-068-G-15.00-PP-T/R | Board Connector, 68 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking | Adam Technologies Inc | 166717-4 vs BB10-SO-068-G-15.00-PP-T/R |
HSSHR-113-S-02-T-LT | Board Connector, 13 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Kinked Leads Terminal, Plug | Major League Electronics | 166717-4 vs HSSHR-113-S-02-T-LT |
SSHR-113-S-02-T | Board Connector, 13 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Kinked Leads Terminal, Black Insulator, Plug | Major League Electronics | 166717-4 vs SSHR-113-S-02-T |
SSHR-113-S-04-T | Board Connector, 13 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Kinked Leads Terminal, Black Insulator, Plug | Major League Electronics | 166717-4 vs SSHR-113-S-04-T |
BB10-SO-068-G-13.00-PP-T/R | Board Connector, 68 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking | Adam Technologies Inc | 166717-4 vs BB10-SO-068-G-13.00-PP-T/R |
HSSHR-113-S-04-T-LT | Board Connector, 13 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Kinked Leads Terminal, Plug | Major League Electronics | 166717-4 vs HSSHR-113-S-04-T-LT |