Part Details for 16679W by Imp Inc
Overview of 16679W by Imp Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 16679W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16679W
|
TME | Terminals cover, female, for push-on 2,8mm connectors, ways: 1 Min Qty: 50 | 5860 |
|
$0.0068 / $0.0639 | Buy Now |