-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RV100 FEM CON 2X32P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11H8150
|
Newark | Rv100 Fem Con 2X32P Rohs Compliant: Yes |Amp Te Connectivity 166811-2 Min Qty: 504 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.0700 | Buy Now |
DISTI #
166811-2-ND
|
DigiKey | CONN DIN RCPT 96POS IN-LINE GOLD Min Qty: 504 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.8466 | Buy Now |
DISTI #
166811-2
|
Avnet Americas | Conn Housing RCP 64 POS 2.54mm Crimp ST Panel Mount - Bulk (Alt: 166811-2) RoHS: Compliant Min Qty: 504 Package Multiple: 42 Container: Bulk | 0 |
|
$15.3767 / $18.5042 | Buy Now |
DISTI #
571-166811-2
|
Mouser Electronics | DIN 41612 Connectors RV100 FEM CON 2X32P RoHS: Compliant | 0 |
|
$19.4200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 504 Package Multiple: 42 Container: Box | 0Box |
|
$15.3400 | Buy Now |
DISTI #
AMP166811-2
|
Heilind Electronics | RV100 FEM CON 2X32P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RV100 FEM CON 2X32P RoHS: Compliant | 0 |
|
$16.6900 / $46.9100 | Buy Now |
DISTI #
166811-2
|
Avnet Americas | Conn Housing RCP 64 POS 2.54mm Crimp ST Panel Mount - Bulk (Alt: 166811-2) RoHS: Compliant Min Qty: 504 Package Multiple: 42 Container: Bulk | 0 |
|
$15.3767 / $18.5042 | Buy Now |
DISTI #
AMP166811-2
|
Interstate Connecting Components | RV100 FEM CON 2X32P | 0 |
|
Buy Now | |
DISTI #
166811-2
|
Avnet Abacus | Conn Housing RCP 64 POS 2.54mm Crimp ST Panel Mount (Alt: 166811-2) RoHS: Compliant Min Qty: 504 Package Multiple: 1 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
166811-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
166811-2
TE Connectivity
RV100 FEM CON 2X32P
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.413 inch | |
Body Depth | 0.646 inch | |
Body Length | 3.736 inch | |
Body/Shell Style | RECEPTACLE | |
Cable Types | DISCRETE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 88.96 N | |
Insulation Resistance | 1000000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Name of Rows Loaded | C,A | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | IDC | |
Total Number of Contacts | 64 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 26 AWG | |
Withdrawl Force-Min | .139 N |