Part Details for 1668221 by Phoenix Contact
Overview of 1668221 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1668221
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-4323-ND
|
DigiKey | CBL CIRC 4POS FEM TO WIRE 4.92' Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
2 In Stock |
|
$14.7755 / $18.3400 | Buy Now |
DISTI #
651-1668221
|
Mouser Electronics | Sensor Cables / Actuator Cables M12 4P 1.5M R/A F RoHS: Compliant | 0 |
|
$14.7700 / $18.3400 | Order Now |
|
Onlinecomponents.com | Sensor/actuator cable - 4-position - PUR halogen-free - black-gray RAL 7021 - free cable end - on Socket angled M12 - A-coded - cable length: 1.5 m RoHS: Compliant | 0 |
|
$15.7200 / $30.2700 | Buy Now |
DISTI #
1668221
|
TTI | Sensor Cables / Actuator Cables M12 4P 1.5M R/A F RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$14.6900 / $18.1000 | Buy Now |
DISTI #
1668221
|
TME | Connection lead, M12, PIN: 4, angled, 1.5m, plug, 250VAC, 4A, PUR Min Qty: 1 | 44 |
|
$9.1200 / $10.5400 | Buy Now |
DISTI #
000000000000796867
|
Sager | Sensor Cables / Actuator Cables M12 4P 1.5M R/A F Min Qty: 1 | 0 |
|
$18.5800 / $21.6700 | Buy Now |
|
Dynamic Solutions GmbH | Sensor/actuator cable | 900 |
|
RFQ | |
|
Master Electronics | Sensor/actuator cable - 4-position - PUR halogen-free - black-gray RAL 7021 - free cable end - on Socket angled M12 - A-coded - cable length: 1.5 m RoHS: Compliant | 0 |
|
$15.7200 / $30.2700 | Buy Now |
|
Neutron USA | Sensor Cables / Actuator Cables M12 4P 1.5M R/A F | 8 |
|
$90.1800 | Buy Now |
Part Details for 1668221
1668221 CAD Models
1668221 Part Data Attributes:
|
1668221
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1668221
Phoenix Contact
Interconnection Device
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL 94-HB | |
Backshell Type | SOLID | |
Body Depth | 1.079 inch | |
Body Diameter | 0.583 inch | |
Body/Shell Style | SOCKET | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Coupling Type | THREADED | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | GLASS FILLED POLYETHYLENE/POLYURETHANE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -25 °C | |
Option | WITH CABLE ASSEMBLY | |
Reference Standard | CUL; EAC | |
Termination Type | WIRE | |
Total Number of Contacts | 4 |