There are no models available for this part yet.
Overview of 166824-2 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 15 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 166824-2 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
11H8152
|
Newark | M.srs.pin Assy 3+ |Amp Te Connectivity 166824-2 RoHS: Not Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4450 | Buy Now | |
DISTI #
166824-2-ND
|
DigiKey | CONN PIN 13-17AWG TIN CRIMP Min Qty: 12000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3806 | Buy Now | |
DISTI #
166824-2
|
Avnet Americas | Crimp Terminal 13-17AWG M 29.4mm 5.4mm Tin - Tape and Reel (Alt: 166824-2) RoHS: Compliant Min Qty: 12000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.3585 | Buy Now | |
DISTI #
571-166824-2
|
Mouser Electronics | Standard Circular Contacts M.SRS.PIN ASSY 3+ RoHS: Compliant | 0 |
|
$0.4090 | Order Now | |
DISTI #
71997662
|
RS | Connector, M.Srs.Pin Assy 3+ | TE Connectivity 166824-2 RoHS: Not Compliant Min Qty: 12000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4690 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.3590 | Buy Now | ||
DISTI #
AMP166824-2
|
Heilind Electronics | M.SRS.PIN ASSY 3+ | Americas - 0 in Stock |
|
$0.4478 / $0.4545 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3780 / $1.0353 | Buy Now | ||
DISTI #
77337962
|
Verical | Crimp Terminal 13-17AWG Phosphor Bronze M 29.4mm Tin RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | Americas - 36000 |
|
$0.4800 / $0.5000 | Buy Now | |
DISTI #
AMP166824-2
|
Interstate Connecting Components | M.SRS.PIN ASSY 3+ | 0 |
|
$0.4478 / $0.4545 | Buy Now |
CAD Models for 166824-2 by TE Connectivity
Part Data Attributes for 166824-2 by TE Connectivity
166824-2
TE Connectivity
|
|
---|---|
Samacsys Manufacturer
|
TE Connectivity
|
Want to compare parts?
-
166824-2TE ConnectivityVS
-