Part Details for 1668360 by Phoenix Contact
Overview of 1668360 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1668360
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-4421-ND
|
DigiKey | CIRC CBL 4POS RCPT TO PLUG 1.97' Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
26 In Stock |
|
$24.1280 / $29.9500 | Buy Now |
DISTI #
651-1668360
|
Mouser Electronics | Sensor Cables / Actuator Cables M12 4P 600 mm M - F RoHS: Compliant | 12 |
|
$24.1200 / $29.9500 | Buy Now |
|
Onlinecomponents.com | Sensor/actuator cable - 4-position - PUR halogen-free - black-gray RAL 7021 - Plug straight M12 - A-coded - on Socket straight M12 - A-coded - cable length: 0.6 m RoHS: Compliant | 0 |
|
$24.9800 / $31.7200 | Buy Now |
DISTI #
1668360
|
TTI | Sensor Cables / Actuator Cables M12 4P 600 mm M - F RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$23.7100 / $26.9700 | Buy Now |
DISTI #
000000000000180521
|
Sager | Sensor Cables / Actuator Cables M12 4P 600 mm M - F Min Qty: 1 | 0 |
|
$30.3300 / $35.3900 | Buy Now |
|
Dynamic Solutions GmbH | Sensor/actuator cable | 450 |
|
RFQ | |
|
Master Electronics | Sensor/actuator cable - 4-position - PUR halogen-free - black-gray RAL 7021 - Plug straight M12 - A-coded - on Socket straight M12 - A-coded - cable length: 0.6 m RoHS: Compliant | 0 |
|
$24.9800 / $31.7200 | Buy Now |
|
Neutron USA | Sensor/actuator cable, Str M12 M 4P to Str M12 F 4P, 4wire 0.6m, PUR B-G, SAC-4P-M12MS/ 0,6-PUR/M12FS | 39 |
|
$125.8000 | Buy Now |