Part Details for 1668373 by Phoenix Contact
Overview of 1668373 by Phoenix Contact
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1668373
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-4250-ND
|
DigiKey | CBL 4POS MALE TO FMALE 4.92' Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
23 In Stock |
|
$25.5490 / $31.7200 | Buy Now |
DISTI #
651-1668373
|
Mouser Electronics | Sensor Cables / Actuator Cables M12 4P 5.0M M - F RoHS: Compliant | 0 |
|
$25.5400 / $31.7200 | Order Now |
|
Onlinecomponents.com | Sensor/actuator cable - 4-position - PUR halogen-free - black-gray RAL 7021 - Plug straight M12 - A-coded - on Socket straight M12 - A-coded - cable length: 1.5 m RoHS: Compliant |
24 In Stock |
|
$25.6300 / $31.7100 | Buy Now |
DISTI #
1668373
|
TTI | Sensor Cables / Actuator Cables M12 4P 5.0M M - F RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 23 In Stock |
|
$25.2400 / $31.2100 | Buy Now |
DISTI #
000000000000180522
|
Sager | Sensor Cables / Actuator Cables M12 4P 5.0M M - F Min Qty: 1 | 0 |
|
$32.1200 / $37.4800 | Buy Now |
|
Dynamic Solutions GmbH | Sensor/actuator cable | 900 |
|
RFQ | |
DISTI #
2443329
|
element14 Asia-Pacific | SENSOR CABLE, 4POS, M12 PLUG-SKT, 1.5M RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$27.2956 / $33.8870 | Buy Now |
DISTI #
2443329
|
Farnell | SENSOR CABLE, 4POS, M12 PLUG-SKT, 1.5M RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$29.1821 / $32.4190 | Buy Now |
|
Master Electronics | Sensor/actuator cable - 4-position - PUR halogen-free - black-gray RAL 7021 - Plug straight M12 - A-coded - on Socket straight M12 - A-coded - cable length: 1.5 m RoHS: Compliant |
24 In Stock |
|
$25.6300 / $31.7100 | Buy Now |
|
Neutron USA | Sensor/Actuator Cordset, Str M12 M 4P to Str M12 F 4P, 4wire 1.5m, PUR B-G, SAC-4P-M12MS/ 1,5-PUR/M12FS | 50 |
|
$106.4000 | Buy Now |