There are no models available for this part yet.
Overview of 1668865 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1668865 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
277-4686-ND
|
DigiKey | CBL 3POS RCPT TO PLUG RA 9.84' Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
19 In Stock |
|
$25.0850 / $31.1400 | Buy Now | |
DISTI #
651-1668865
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-3P-M12MS/ 3,0-PUR/M 8FR RoHS: Compliant | 1 |
|
$25.0800 / $31.1400 | Buy Now | |
Onlinecomponents.com | Sensor/actuator cable - 3-position - PUR halogen-free - black-gray RAL 7021 - Plug straight M12 - A-coded - on Socket angled M8 - cable length: 3 m RoHS: Compliant | 0 |
|
$26.0100 / $32.9800 | Buy Now | ||
DISTI #
000000000000180556
|
Sager | Sensor Cables / Actuator Cables SAC-3P-M12MS/ 3,0-PUR/M 8FR Min Qty: 1 | 0 |
|
$31.5400 / $36.8000 | Buy Now | |
Dynamic Solutions GmbH | Sensor/actuator cable | 1200 |
|
RFQ | |||
Master Electronics | Sensor/actuator cable - 3-position - PUR halogen-free - black-gray RAL 7021 - Plug straight M12 - A-coded - on Socket angled M8 - cable length: 3 m RoHS: Compliant | 0 |
|
$26.0100 / $32.9800 | Buy Now | ||
Neutron USA | Sensor/Actuator Cable, Str M12 M 3p to R/A M8 F 3p, 3wire 3m, PUR b-g, SAC-3P-M12MS/3,0-PUR/M 8FR | 32 |
|
$59.9900 | Buy Now |