Part Details for 1668975 by Phoenix Contact
Overview of 1668975 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1668975
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1668975-ND
|
DigiKey | CBL 4POS MALE TO FMALE 4.92' Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
6 In Stock |
|
$41.6585 / $51.7100 | Buy Now |
DISTI #
651-1668975
|
Mouser Electronics | Sensor Cables / Actuator Cables M12 Y 3P 1.5M PLG/RE RoHS: Compliant | 0 |
|
$41.8800 / $51.7100 | Order Now |
|
Onlinecomponents.com | Sensor/actuator cable - 3-position - PUR halogen-free - black-gray RAL 7021 - Plug straight M12 - A-coded - on Socket straight M12 - A-coded - PIN 2+4 bridged and Socket straight M12 - A-coded - PIN 2+4 bridged - cable length: 1.5 m RoHS: Compliant | 0 |
|
$43.1200 / $54.7700 | Buy Now |
|
Dynamic Solutions GmbH | Sensor/actuator cable | 960 |
|
RFQ | |
|
Master Electronics | Sensor/actuator cable - 3-position - PUR halogen-free - black-gray RAL 7021 - Plug straight M12 - A-coded - on Socket straight M12 - A-coded - PIN 2+4 bridged and Socket straight M12 - A-coded - PIN 2+4 bridged - cable length: 1.5 m RoHS: Compliant | 0 |
|
$43.1200 / $54.7700 | Buy Now |