Part Details for 1669000 by Phoenix Contact
Overview of 1669000 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1669000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1669000-ND
|
DigiKey | CBL 4POS MALE TO FMALE 1.97' Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
2 In Stock |
|
$40.4622 / $50.2300 | Buy Now |
DISTI #
651-1669000
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-3P-M12Y/2 XO,6-PUR/M12FR B RoHS: Compliant | 0 |
|
$40.6800 / $50.0500 | Order Now |
|
Onlinecomponents.com | Sensor/actuator cable - 3-position - PUR halogen-free - black-gray RAL 7021 - Plug straight M12 - A-coded - on Socket angled M12 - A-coded - PIN 2+4 bridged and Socket angled M12 - A-coded - PIN 2+4 bridged - cable length: 0.6 m RoHS: Compliant | 0 |
|
$40.6100 / $51.5800 | Buy Now |
DISTI #
000000000000796887
|
Sager | Sensor Cables / Actuator Cables SAC-3P-M12Y/2 XO,6-PUR/M12FR B Min Qty: 1 | 0 |
|
$50.8600 / $56.9700 | Buy Now |
|
Dynamic Solutions GmbH | Sensor/actuator cable | 550 |
|
RFQ | |
|
Master Electronics | Sensor/actuator cable - 3-position - PUR halogen-free - black-gray RAL 7021 - Plug straight M12 - A-coded - on Socket angled M12 - A-coded - PIN 2+4 bridged and Socket angled M12 - A-coded - PIN 2+4 bridged - cable length: 0.6 m RoHS: Compliant | 0 |
|
$40.6100 / $51.5800 | Buy Now |