Part Details for 1669738 by Phoenix Contact
Overview of 1669738 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1669738
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-13642-ND
|
DigiKey | CBL 3POS PLUG RA TO WIRE 4.92' Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
3 In Stock |
|
$13.6100 | Buy Now |
DISTI #
651-1669738
|
Mouser Electronics | Sensor Cables / Actuator Cables M8 3P R/A FEMALE1.5M SAC-3P- 1.5-PUR/M8FR RoHS: Compliant | 7 |
|
$13.3700 / $13.6100 | Buy Now |
|
Onlinecomponents.com | Sensor/actuator cable - 3-position - PUR halogen-free - black-gray RAL 7021 - free cable end - on Socket angled M8 - cable length: 1.5 m RoHS: Compliant | 0 |
|
$13.3300 / $16.8100 | Buy Now |
DISTI #
1669738
|
TTI | Sensor Cables / Actuator Cables M8 3P R/A FEMALE1.5M SAC-3P- 1.5-PUR/M8FR RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$12.6300 / $15.4200 | Buy Now |
DISTI #
1669738
|
TME | Connection lead, M8, PIN: 3, angled, 1.5m, plug, 60VAC, 4A, SAC, PUR Min Qty: 1 | 23 |
|
$8.2400 / $9.5100 | Buy Now |
DISTI #
000000000000686170
|
Sager | Sensor Cables / Actuator Cables M8 3P R/A FEMALE1.5M SAC-3P- 1.5-PUR/M8FR Min Qty: 1 | 0 |
|
$16.3800 / $19.1100 | Buy Now |
|
Dynamic Solutions GmbH | Sensor/actuator cable | 4000 |
|
RFQ | |
|
Master Electronics | Sensor/actuator cable - 3-position - PUR halogen-free - black-gray RAL 7021 - free cable end - on Socket angled M8 - cable length: 1.5 m RoHS: Compliant | 0 |
|
$13.3300 / $16.8100 | Buy Now |
Part Details for 1669738
1669738 CAD Models
1669738 Part Data Attributes
|
1669738
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1669738
Phoenix Contact
Circular Connector, 3 Contact(s), Female, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | SOCKET | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 3 |