Part Details for 1669741 by Phoenix Contact
Overview of 1669741 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Price & Stock for 1669741
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79X5831
|
Newark | Sensor Cable, Pur, M8 Sensor Right Angle 3 Position Receptacle, Free Ends, 3 M, 118.11 " Rohs Compliant: Yes |Phoenix Contact 1669741 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16 |
|
$16.6600 / $23.7700 | Buy Now |
DISTI #
277-4403-ND
|
DigiKey | CBL CIRC 3POS FEM TO WIRE 9.84' Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1 In Stock |
|
$14.8552 / $18.4400 | Buy Now |
DISTI #
651-1669741
|
Mouser Electronics | Sensor Cables / Actuator Cables M8 3P R/A FEMALE3.0M SAC-3P- 3 0-PUR/M8FR RoHS: Compliant | 1 |
|
$14.8500 / $18.4300 | Buy Now |
|
Onlinecomponents.com | Sensor/actuator cable - 3-position - PUR halogen-free - black-gray RAL 7021 - free cable end - on Socket angled M8 - cable length: 3 m RoHS: Compliant | 0 |
|
$15.3800 / $19.5300 | Buy Now |
DISTI #
1669741
|
TTI | Sensor Cables / Actuator Cables M8 3P R/A FEMALE3.0M SAC-3P- 3 0-PUR/M8FR RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$14.4100 / $17.3600 | Buy Now |
DISTI #
1669741
|
TME | Connection lead, M8, PIN: 3, angled, 3m, plug, 60VAC, 4A, -25÷90°C Min Qty: 1 | 20 |
|
$9.3600 / $10.7900 | Buy Now |
DISTI #
000000000000180587
|
Sager | Sensor Cables / Actuator Cables M8 3P R/A FEMALE3.0M SAC-3P- 3 0-PUR/M8FR Min Qty: 1 | 0 |
|
$18.6800 / $21.7900 | Buy Now |
|
Dynamic Solutions GmbH | Sensor/actuator cable | 1700 |
|
RFQ | |
DISTI #
2443302
|
element14 Asia-Pacific | SENSOR CABLE, 3POS, M8 R/A SOCKET, 3M RoHS: Compliant Min Qty: 1 Container: Each | 16 |
|
$16.7768 / $20.1306 | Buy Now |
DISTI #
2443302
|
Farnell | SENSOR CABLE, 3POS, M8 R/A SOCKET, 3M RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 16 |
|
$17.1364 / $19.2595 | Buy Now |
Part Details for 1669741
1669741 CAD Models
1669741 Part Data Attributes
|
1669741
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1669741
Phoenix Contact
Circular Connector, 3 Contact(s), Female, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Backshell Type | SOLID | |
Body/Shell Style | SOCKET | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 3 |