Part Details for 1669864 by Phoenix Contact
Overview of 1669864 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1669864
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y7311
|
Newark | Sensor Cord, 5P, M12 Rcpt-Free End, 3M, Connector To Connector:90° M12 Receptacle To Free End, Cable Length - Metric:3M, Cable Length - Imperial:9.8Ft, Product Range:-, Svhc:No Svhc (15-Jan-2019), Connector Type A:M12 Sensor Right Rohs Compliant: Yes |Phoenix Contact 1669864 (Alternate Part Number: 4017918134761 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$14.1400 / $20.8900 | Buy Now |
DISTI #
1669864-ND
|
DigiKey | CBL CIRC 5POS FEM TO WIRE 9.84' Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.2482 / $22.6500 | Buy Now |
DISTI #
651-1669864
|
Mouser Electronics | Sensor Cables / Actuator Cables SENSOR R/A FML CABLE RoHS: Compliant | 0 |
|
$18.2400 / $22.5300 | Order Now |
DISTI #
1669864
|
TME | Connection lead, M12, PIN: 5, angled, 3m, plug, 60VAC, 4A, -25÷90°C Min Qty: 1 | 10 |
|
$12.7500 / $14.7100 | Buy Now |
DISTI #
000000000000778118
|
Sager | Sensor Cables / Actuator Cables SENSOR R/A FML CABLE Min Qty: 1 | 0 |
|
$22.9500 / $26.7600 | Buy Now |
|
Dynamic Solutions GmbH | Sensor/actuator cable | 1500 |
|
RFQ | |
DISTI #
2504013
|
element14 Asia-Pacific | SENSOR CORD, 5P, M12 RCPT-FREE END, 3M RoHS: Compliant Min Qty: 1 Container: Each | 1 |
|
$18.7876 / $23.7707 | Buy Now |
DISTI #
2504013
|
Farnell | SENSOR CORD, 5P, M12 RCPT-FREE END, 3M RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 1 |
|
$17.7080 / $21.0548 | Buy Now |
|
Neutron USA | Sensor Cables / Actuator Cables SENSOR R/A FML CABLE | 2 |
|
$87.8500 | Buy Now |
Part Details for 1669864
1669864 CAD Models
1669864 Part Data Attributes
|
1669864
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1669864
Phoenix Contact
Interconnection Device
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: IEC 61076-2-101, UL | |
Backshell Type | SOLID | |
Body Depth | 1.079 inch | |
Body Diameter | 0.583 inch | |
Body/Shell Style | SOCKET | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Coupling Type | THREADED | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | GLASS FILLED POLYETHYLENE/POLYURETHANE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -25 °C | |
Option | WITH CABLE ASSEMBLY | |
Reference Standard | CUL; EAC | |
Termination Type | WIRE | |
Total Number of Contacts | 5 |