Part Details for 1669877 by Phoenix Contact
Overview of 1669877 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for 1669877
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y7312
|
Newark | Sensor Cord, 5P, M12 Rcpt-Free End, 5M, Connector To Connector:90° M12 Receptacle To Free End, Cable Length - Metric:5M, Cable Length - Imperial:16.4Ft, Product Range:-, Svhc:No Svhc (15-Jan-2019), Connector Type A:M12 Sensor Right Rohs Compliant: Yes |Phoenix Contact 1669877 (Alternate Part Number: 4017918134778 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$17.7400 / $26.2100 | Buy Now |
DISTI #
277-4442-ND
|
DigiKey | CBL CIRC 5POS FEM TO WIRE 16.4' Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
100 In Stock |
|
$21.6195 / $26.8400 | Buy Now |
DISTI #
651-1669877
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-5P-5.0-PUR/ M12FR RoHS: Compliant | 28 |
|
$21.6100 / $26.5000 | Buy Now |
|
Onlinecomponents.com | Sensor/actuator cable - 5-position - PUR halogen-free - black-gray RAL 7021 - free cable end - on Socket angled M12 - A-coded - cable length: 5 m RoHS: Compliant |
1 In Stock 19 Factory Stock |
|
$20.9800 / $27.4900 | Buy Now |
DISTI #
1669877
|
TTI | Sensor Cables / Actuator Cables SAC-5P-5.0-PUR/ M12FR Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$20.9600 / $23.1500 | Buy Now |
DISTI #
1669877
|
TME | Connection lead, M12, PIN: 5, angled, 5m, plug, 60VAC, 4A, -25÷90°C Min Qty: 1 | 0 |
|
$15.6400 / $18.0400 | RFQ |
DISTI #
000000000000796919
|
Sager | Sensor Cables / Actuator Cables SAC-5P-5.0-PUR/ M12FR Min Qty: 1 | 9 |
|
$22.5000 / $25.0000 | Buy Now |
|
Dynamic Solutions GmbH | Sensor/actuator cable | 670 |
|
RFQ | |
DISTI #
2504014
|
element14 Asia-Pacific | SENSOR CORD, 5P, M12 RCPT-FREE END, 5M RoHS: Compliant Min Qty: 1 Container: Each | 14 |
|
$23.2056 / $28.1667 | Buy Now |
DISTI #
2504014
|
Farnell | SENSOR CORD, 5P, M12 RCPT-FREE END, 5M RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 14 |
|
$23.9894 / $26.9366 | Buy Now |
Part Details for 1669877
1669877 CAD Models
1669877 Part Data Attributes
|
1669877
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1669877
Phoenix Contact
Interconnection Device
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: IEC 61076-2-101, UL | |
Backshell Type | SOLID | |
Body Depth | 1.079 inch | |
Body Diameter | 0.583 inch | |
Body/Shell Style | SOCKET | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Coupling Type | THREADED | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | GLASS FILLED POLYETHYLENE/POLYURETHANE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -25 °C | |
Option | WITH CABLE ASSEMBLY | |
Reference Standard | CUL; EAC | |
Termination Type | WIRE | |
Total Number of Contacts | 5 |