Part Details for 166G6 by Hammond Manufacturing
Overview of 166G6 by Hammond Manufacturing
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 166G6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HM505-ND
|
DigiKey | PWR XFMR LAMINATED 3.78VA CHAS Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
3 In Stock |
|
$14.9859 / $20.3800 | Buy Now |
DISTI #
546-166G6
|
Mouser Electronics | Power Transformers Power transformer, low voltage, 115V 60 Hz., 3.78VA, 6.3 C.T., 0.6A RoHS: Compliant | 1 |
|
$14.9800 / $19.2600 | Buy Now |
DISTI #
70181253
|
RS | Transformer, Power, Bobbin, 1, Freq 60Hz, Pri 115VAC, Sec 6.3 (CT)VAC, 6" Lead | Hammond Manufacturing 166G6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$18.7500 / $20.3800 | RFQ |
|
Onlinecomponents.com | filament and low voltage rectifier/open transformer RoHS: Compliant | 12 Factory Stock |
|
$14.8400 / $20.8200 | Buy Now |
|
Master Electronics | filament and low voltage rectifier/open transformer RoHS: Compliant | 12 Factory Stock |
|
$14.8400 / $20.8200 | Buy Now |
Part Details for 166G6
166G6 CAD Models
166G6 Part Data Attributes
|
166G6
Hammond Manufacturing
Buy Now
Datasheet
|
Compare Parts:
166G6
Hammond Manufacturing
Split Bobbin Power Transformer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMMOND MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Approvals | CSA; UL | |
Center Tap Feature 1 | YES | |
Center Tap Feature 2 | NO | |
Height | 35.052 mm | |
Input Voltage-Nom | 115 V | |
Isolation Voltage | 2000 V | |
Length | 60.452 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Secondary Winding | 1 | |
Output Current 1 | 0.6 A | |
Output Voltage 1 | 6.3 V | |
Primary Rating | SINGLE 115V | |
Surface Mount | NO | |
Transformer Type | SPLIT BOBBIN POWER TRANSFORMER | |
VA Rating | 3.78 VA | |
Width | 35.052 mm |