Filter Your Search
1 - 3 of 3 results
|
166G6B
Hammond Manufacturing
|
$10.1560 | Yes | Yes | Active | 117 V | 2 kV | 6.3 V | 600 mA | SPLIT BOBBIN POWER TRANSFORMER | YES | NO | 1 | SINGLE 117V | 3.78 VA | CSA; UL | CHASSIS MOUNT | NO | 35.052 mm | 60.452 mm | 35.052 mm | HAMMOND MANUFACTURING CO LTD | compliant | EAR99 | 8504.31.40.35 | Hammond Manufacturing | ||
|
166G6
Hammond Manufacturing
|
$15.7396 | Yes | Active | 115 V | 2 kV | 6.3 V | 600 mA | SPLIT BOBBIN POWER TRANSFORMER | YES | NO | 1 | SINGLE 115V | 3.78 VA | CSA; UL | CHASSIS MOUNT | NO | 35.052 mm | 60.452 mm | 35.052 mm | HAMMOND MANUFACTURING CO LTD | compliant | EAR99 | 8504.31.40.35 | ||||
|
166G60
Hammond Manufacturing
|
$22.5314 | No | Active | 115 V | 2 kV | 60 V | 500 mA | SPLIT BOBBIN POWER TRANSFORMER | YES | NO | 1 | SINGLE 115V | 30 VA | CSA; UL | CHASSIS MOUNT | NO | 50.8 mm | 82.55 mm | 50.8 mm | HAMMOND MANUFACTURING CO LTD | compliant | EAR99 | 8504.31.40.35 |