Part Details for 167-00224 by HellermannTyton
Overview of 167-00224 by HellermannTyton
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10127820-0224LCLF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Dual Row, Vertical Through Hole Header, 30u\\ Gold plating, Natural Color, 2 Positions, LCP, GW Compatible, Tape and Reel with cap. | |
10127820-0224GPTLF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Dual Row, Vertical Through Hole Header, 30u\\ Gold plating, Natural Color, 2 Positions, GW Compatible Nylon66, With Pegs, Tape and Reel without cap. | |
68000-224HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 24 Positions, 2.54 mm Pitch, Vertical, 5.84 mm (0.23 in.) Mating, 2.41 mm (0.095 in.) Tail |
Price & Stock for 167-00224
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1436-167-00224-ND
|
DigiKey | HINGED CONVOLUTED TUBING ENDCLAM Min Qty: 2500 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2400 | Buy Now |
DISTI #
329-167-00224
|
Mouser Electronics | Conduit Fittings & Accessories Hinged Convoluted Tubing Endclamp Fitting, 0.38", PP, Black, 2500/pkg RoHS: Compliant | 0 |
|
$0.2510 / $0.2620 | Order Now |
DISTI #
71959785
|
RS | Hinged Convoluted Tubing Endclamp Fitting, 0.38", PP, Black | HellermannTyton 167-00224 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2550 | RFQ |
|
Onlinecomponents.com | Hinged Convoluted Tubing Endclamp Fitting - 0.38" - PP - Black - 2500/pkg RoHS: Compliant |
1660 In Stock |
|
$0.2425 / $0.3599 | Buy Now |
DISTI #
000000000006071435
|
Sager | Conduit Fittings & Accessories Hinged Convoluted Tubing Endclamp Fitting, 0.38, PP, Black, 2500/pkg Min Qty: 2500 | 0 |
|
$0.3267 / $0.3550 | Buy Now |
|
Master Electronics | Hinged Convoluted Tubing Endclamp Fitting - 0.38" - PP - Black - 2500/pkg RoHS: Compliant |
1660 In Stock |
|
$0.2425 / $0.3599 | Buy Now |