Part Details for 167002000002 by Essentra Components
Overview of 167002000002 by Essentra Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 167002000002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC2734-ND
|
DigiKey | NATURAL NYLON 6/6 FIR TREE RIVET Min Qty: 1 Lead time: 10 Weeks Container: Bag |
98 In Stock |
|
$0.2557 / $0.5300 | Buy Now |
DISTI #
144-167002000002
|
Mouser Electronics | Screws & Fasteners FINNED RIVET A=3.0 B=7.8 RoHS: Compliant | 0 |
|
$0.2390 / $0.4600 | Order Now |
DISTI #
71255190
|
RS | FINNED RIVET A=3.0 B=7.8 | Essentra Components 167002000002 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2140 / $0.2330 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.1734 | Buy Now |
|
Onlinecomponents.com | Natural Nylon Fir Tree Push-In Rivet - Type 1 - Compatible Hole Diameter 3 mm (0.118 in) - Compatible Panel Thickness Range 3.5 - 6.3 mm (0.138 - 0.248 in) | 0 |
|
$0.1727 / $0.2665 | Buy Now |
DISTI #
RIC167002000002
|
DB Roberts | FINNED RIVET A=3.0 B=7.8 | 0 |
|
RFQ |
Part Details for 167002000002
167002000002 CAD Models
167002000002 Part Data Attributes
|
167002000002
Essentra Components
Buy Now
|
Compare Parts:
167002000002
Essentra Components
|
Samacsys Manufacturer | Essentra Components |