Part Details for 167002069902 by Essentra Components
Overview of 167002069902 by Essentra Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 167002069902
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC2735-ND
|
DigiKey | BLACK NYLON 6/6 FIR TREE RIVETS, Min Qty: 1 Lead time: 10 Weeks Container: Bag |
315 In Stock |
|
$0.2298 / $0.4700 | Buy Now |
DISTI #
144-167002069902
|
Mouser Electronics | Screws & Fasteners FINNED RIVET A=3.0 B=7.8 RoHS: Compliant | 0 |
|
$0.2260 / $0.4100 | Order Now |
DISTI #
71255191
|
RS | FINNED RIVET A=3.0 B=7.8 | Essentra Components 167002069902 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2240 / $0.2430 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.1813 | Buy Now |
|
Onlinecomponents.com | Black Nylon Fir Tree Push-In Rivet - Type 1 - Compatible Hole Diameter 3 mm (0.118 in) - Compatible Panel Thickness Range 3.5 - 6.3 mm (0.138 - 0.248 in) | 0 |
|
$0.1834 / $0.2788 | Buy Now |
DISTI #
RIC167002069902
|
DB Roberts | FINNED RIVET A=3.0 B=7.8 | 0 |
|
RFQ |
Part Details for 167002069902
167002069902 CAD Models
167002069902 Part Data Attributes
|
167002069902
Essentra Components
Buy Now
|
Compare Parts:
167002069902
Essentra Components
|
Samacsys Manufacturer | Essentra Components |