Part Details for 167003000002 by Essentra Components
Overview of 167003000002 by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 167003000002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC2738-ND
|
DigiKey | NATURAL NYLON 6/6 FIR TREE RIVET Min Qty: 1 Lead time: 10 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.3932 / $0.8100 | Buy Now |
DISTI #
144-167003000002
|
Mouser Electronics | Screws & Fasteners FINNED RIVET A=4.0 B=13.5 RoHS: Compliant | 0 |
|
$0.3750 / $0.7000 | Order Now |
DISTI #
71255196
|
RS | FINNED RIVET A=4.0 B=13.5 | Essentra Components 167003000002 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3300 / $0.3590 | RFQ |
|
Future Electronics | Barbed Fastener 0.035 0.315 (0.90mm 8.00mm) Grip Range Nylon RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.2680 | Buy Now |
|
Onlinecomponents.com | Natural Nylon Fir Tree Push-In Rivet - Type 1 - Compatible Hole Diameter 4 mm (0.157 in) - Compatible Panel Thickness Range 0.9 - 8 mm (0.035 - 0.315 in) | 0 |
|
$0.2697 / $0.3946 | Buy Now |
DISTI #
RIC167003000002
|
DB Roberts | FINNED RIVET A=4.0 B=13.5 | 0 |
|
RFQ |