Part Details for 167004500002 by Essentra Components
Overview of 167004500002 by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 167004500002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC2744-ND
|
DigiKey | NATURAL NYLON 6/6 FIR TREE RIVET Min Qty: 1 Lead time: 10 Weeks Container: Bag |
1590 In Stock |
|
$0.1204 / $0.2400 | Buy Now |
DISTI #
144-167004500002
|
Mouser Electronics | Screws & Fasteners FINNED RIVET A=4.8 B=16.3 RoHS: Compliant | 500 |
|
$0.2210 / $0.2300 | Buy Now |
DISTI #
71255202
|
RS | FINNED RIVET A=4.8 B=16.3 | Essentra Components 167004500002 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2990 / $0.3250 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks | 0 |
|
$0.2430 | Buy Now |
|
Onlinecomponents.com | Natural Nylon Fir Tree Push-In Rivet - Type 1 - Compatible Hole Diameter 4.8 mm (0.189 in) - Compatible Panel Thickness Range 2 - 10 mm (0.079 - 0.394 in) RoHS: Compliant | 0 |
|
$0.2449 / $0.3723 | Buy Now |
DISTI #
RIC167004500002
|
DB Roberts | FINNED RIVET A4.8 B16.3 | 0 |
|
RFQ |