-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
COVER MIXED,90,CODA
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ3893
|
Newark | Cover Mixed 90 Coda |Amp Te Connectivity 1670057-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 520 |
|
$0.5110 / $0.8090 | Buy Now |
DISTI #
43AC9969
|
Newark | Cover, 8Pos, R/A, Nylon, Black, Accessory Type:Cover, For Use With:Amp Hdscs Series Plug & Receptacle Housings, Connector Body Material:Nylon (Polyamide) Body, Product Range:Hdscs Series, Svhc:No Svhc (15-Jan-2018) Rohs Compliant: Yes |Te Connectivity 1670057-1 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 2809 |
|
$0.5710 / $0.7610 | Buy Now |
DISTI #
47W0726
|
Newark | Cover Mixed,90Deg , Codea, Accessory Type:Cover, For Use With:Amp Heavy Duty Sealed Series Plug & Receptacle Housings, Connector Body Material:Nylon 6.6 (Polyamide 6.6) Body, Product Range:- Rohs Compliant: Yes |Te Connectivity 1670057-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 140 |
|
$0.5240 / $0.8320 | Buy Now |
DISTI #
1670057-1
|
Avnet Americas | Heavy Duty Sealed Connector COVER MIXED,90,CODA - Bulk (Alt: 1670057-1) RoHS: Compliant Min Qty: 700 Package Multiple: 700 Lead time: 40 Weeks, 1 Days Container: Bulk | 0 |
|
$0.4036 / $0.4857 | Buy Now |
DISTI #
47W0726
|
Avnet Americas | Heavy Duty Sealed Connector COVER MIXED,90,CODA - Bulk (Alt: 47W0726) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 5 Days Container: Bulk | 140 Partner Stock |
|
$0.5710 / $0.8420 | Buy Now |
DISTI #
571-1670057-1
|
Mouser Electronics | Automotive Connectors COVER MIXED,90,CODA RoHS: Compliant | 7057 |
|
$0.3750 / $0.7900 | Buy Now |
|
Future Electronics | COVER MIXED,90,CODA RoHS: Compliant pbFree: Yes Min Qty: 700 Package Multiple: 700 Container: Box | 0Box |
|
$0.4050 / $0.4950 | Buy Now |
DISTI #
AMP1670057-1
|
Heilind Electronics | Americas - 0 in Stock |
|
$0.3992 / $0.5429 | Buy Now | |
|
Onlinecomponents.com | COVER MIXED,90,CODA | 0 |
|
$0.4521 / $1.1225 | Buy Now |
|
Onlinecomponents.com | COVER MIXED,90,CODA RoHS: Compliant |
3507 In Stock |
|
$0.3700 / $0.6062 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1670057-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1670057-1
TE Connectivity
COVER MIXED,90,CODA
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 5 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |