There are no models available for this part yet.
Overview of 1670A by B&K Precision Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1670A | Analog Devices | LTC5584 - 30MHz to 1.4GHz IQ D |
Price & Stock for 1670A by B&K Precision Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
36C2945
|
Newark | Power Supply Unit-Psu Bench, 30V/12V/5V, 200W, Power Supply Output Type:Adjustable, Fixed, No. Of Outputs:3 Output, Output Voltage Min:0V, Output Voltage Max:30V, Output Current Min:0A, Output Current Max:3A, Power Rating:165W Rohs Compliant: Yes |B&k Precision 1670A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$310.0000 | Buy Now | |
DISTI #
BK1670A-ND
|
DigiKey | POWER SUPPLY 30V 3A TRPL-OUT Min Qty: 1 Lead time: 16 Weeks Container: Box |
16 In Stock |
|
$310.0000 | Buy Now | |
DISTI #
615-1670A
|
Mouser Electronics | Bench Top Power Supplies Triple-Output 30VDC, 3A Digital Display Power Supply RoHS: Compliant | 0 |
|
$310.0000 | Order Now | |
DISTI #
70146327
|
RS | Power Supply Triple Output DC Type Of Power Supply 170 W Digit LCD | B&K Precision 1670A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$310.0000 | RFQ | |
Onlinecomponents.com | Triple-Output 30VDC, 3A Digital Display Power Supply RoHS: Compliant |
2 In Stock |
|
$387.5000 | Buy Now | ||
DISTI #
67513567
|
Verical | Triple-Output 30VDC, 3A Digital Display Power Supply Min Qty: 1 Package Multiple: 1 Date Code: 1410 | Americas - 1 |
|
$477.8052 | Buy Now | |
Master Electronics | Triple-Output 30VDC, 3A Digital Display Power Supply RoHS: Compliant |
2 In Stock |
|
$387.5000 | Buy Now | ||
DISTI #
18620.1
|
TestEquity LLC | B&K Precision 1670A DC Power Supply, Triple Output, 30 V / 3 A, 12 V / 500 mA, 5 V / 500 mA, 1670 Series | 1 |
|
$310.0000 | Buy Now |